SAMYOUNG NFC250V47M16*20 LO
| Manufacturer | |
| Mfr. Part # | NFC250V47M16*20 LO |
| LCSC Part # | C2835707 |
| Package | Through Hole,D16xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 250V TH |
| Description | 7.5mm 47uF 250V ±20% Through Hole,D16xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D16xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5425 | $ 0.54 |
10+ | $ 0.4411 | $ 4.41 |
50+ | $ 0.3381 | $ 16.91 |
100+ | $ 0.2843 | $ 28.43 |
500+ | $ 0.2597 | $ 129.85 |
1,000+ | $ 0.2444 | $ 244.40 |
2,000+ | $ 0.2428 | $ 485.60 |
4,000+ | $ 0.2398 | $ 959.20 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$