LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SP4021-01FTG-C-TP product image
  • SP4021-01FTG-C-TP thumbnail 1
  • SP4021-01FTG-C-TP thumbnail 2
  • SP4021-01FTG-C-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SP4021-01FTG-C-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SP4021-01FTG-C-TP
LCSC Part #
C2835471
Packaging
SOD-323
Customer #
Key Attributes
5VWM 19VC SOD-323
Datasheetpdf iconTECH PUBLIC SP4021-01FTG-C-TP
In-Stock: 6,625
6,625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0964$ 0.48
50+$ 0.0766$ 3.83
150+$ 0.0666$ 9.99
500+$ 0.0592$ 29.60
3,000+$ 0.0464$ 139.20
6,000+$ 0.0435$ 261.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage19V
Operating Temperature-55℃~+125℃
Number of Channels1
Voltage - Breakdown6.3V
PolarityBidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating :5V
  • Ultra low capacitance: 1.0 pF typical
  • Ultra low leakage: nA leel
  • Low clamping voltage
  • Protects one power line or data line
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns) RoHS Compliant

Applications

AI Translation
  • USB Ports
  • Smart Phones
  • Wireless Systems
  • Ethernet 10/100/1000 Base T