LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SP4020-01FTG-C-TP product image
  • SP4020-01FTG-C-TP thumbnail 1
  • SP4020-01FTG-C-TP thumbnail 2
  • SP4020-01FTG-C-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SP4020-01FTG-C-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SP4020-01FTG-C-TP
LCSC Part #
C2835470
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 3.3VWM 21VC SOD-323
Datasheetpdf iconTECH PUBLIC SP4020-01FTG-C-TP
In-Stock: 2,135
2,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1116$ 0.56
50+$ 0.0877$ 4.39
150+$ 0.0757$ 11.36
500+$ 0.0667$ 33.35
3,000+$ 0.0596$ 178.80
6,000+$ 0.056$ 336.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage9V;21V
Peak Pulse Current (Ipp)22A@8/20us
Voltage - Breakdown3.5V
typeESD
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating :3.3V
  • Ultra low capacitance: 1.0 pF typical
  • Ultra low leakage: nA leel
  • Low clamping voltage
  • Protects one power line or data line
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
  • RoHS Compliant

Applications

AI Translation
  • USB Ports
  • Smart Phones
  • Wireless Systems Ethernet 10/100/1000 Base T