TECH PUBLIC ESDA6V8UD-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDA6V8UD-TP |
| LCSC Part # | C2835450 |
| Packaging | DFN2510-10 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 16VC DFN2510-10 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.3pF typical (I/O to I/O )
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 data lines and one power line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) : 4 A(8/20μs)
- ROHS Compliant
Applications
AI Translation
- High Definition Multimedia Interface (HDMI)
- Digital Visual Interface (DVI)
- Unified Display Interface (UDI)
- MDDI Ports PCI Express
- Serial ATA
In-Stock: 4,330
4,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0494 | $ 0.49 |
| 100+ | $ 0.0393 | $ 3.93 |
| 300+ | $ 0.0343 | $ 10.29 |
| 3,000+ | $ 0.0271 | $ 81.30 |
| 6,000+ | $ 0.0241 | $ 144.60 |
| 9,000+ | $ 0.0226 | $ 203.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.3pF typical (I/O to I/O )
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 data lines and one power line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) : 4 A(8/20μs)
- ROHS Compliant
Applications
AI Translation
- High Definition Multimedia Interface (HDMI)
- Digital Visual Interface (DVI)
- Unified Display Interface (UDI)
- MDDI Ports PCI Express
- Serial ATA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



