LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC IRLML6401 product image
  • IRLML6401 thumbnail 1
  • IRLML6401 thumbnail 2
  • IRLML6401 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IRLML6401RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
IRLML6401
LCSC Part #
C2835446
Packaging
SOT-23-3
Customer #
Key Attributes
MOSFET 16V 3.8A SOT-23-3
Datasheetpdf iconTECH PUBLIC IRLML6401
In-Stock: 12,730
12,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0709$ 0.71
100+$ 0.0551$ 5.51
300+$ 0.0472$ 14.16
3,000+$ 0.0375$ 112.50
6,000+$ 0.0328$ 196.80
9,000+$ 0.0304$ 273.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23-3
Drain to Source Voltage16V
Output Capacitance(Coss)81pF
Current - Continuous Drain(Id)3.8A
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1W
Reverse Transfer Capacitance (Crss@Vds)52pF
RDS(on)78mΩ@2.5V
Number1 P-Channel
Input Capacitance(Ciss)478pF
Gate Charge(Qg)4.3nC@10V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-source voltage (VDS) = -16V, drain current (ID) = -3.8A
  • RDS(ON) < 52mΩ at VGS = -4.5V
  • RDS(ON) < 78mΩ at VGS = -2.5V
  • SOT-23 package

Applications

AI Translation
  • Battery Protection - Load Switch - Power Management