TECH PUBLIC TPRCLAMP0504S
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPRCLAMP0504S |
| LCSC Part # | C2835431 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low Capactiance 4-Line TVS Array |
| Datasheet | TECH PUBLIC TPRCLAMP0504S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra low capacitance: 0.3pF typical (I/O to I/O)
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 data lines and one power line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) : 5 A(8/20μs)
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC…)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 790
790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0764 | $ 0.76 |
| 100+ | $ 0.0608 | $ 6.08 |
| 300+ | $ 0.053 | $ 15.90 |
| 3,000+ | $ 0.0435 | $ 130.50 |
| 6,000+ | $ 0.0388 | $ 232.80 |
| 9,000+ | $ 0.0365 | $ 328.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra low capacitance: 0.3pF typical (I/O to I/O)
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 data lines and one power line protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) : 5 A(8/20μs)
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC…)
C2835431 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



