TECH PUBLIC ESDB5V0D5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDB5V0D5 |
| LCSC Part # | C2835419 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 10VC SOD-523 |
| Datasheet | TECH PUBLIC ESDB5V0D5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: ±5V
- Ultra low capacitance: 15pF typical
- Ultra low leakage: nA level
- 2-pin leadless package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-5 (Lightning) 9A (8/20μs)
- These are Pb-Free Devices
- Response Time is Typically <1 ns
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,240
2,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0245 | $ 0.49 |
| 200+ | $ 0.0194 | $ 3.88 |
| 600+ | $ 0.0166 | $ 9.96 |
| 3,000+ | $ 0.0133 | $ 39.90 |
| 9,000+ | $ 0.0119 | $ 107.10 |
| 21,000+ | $ 0.0111 | $ 233.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low operating voltage: ±5V
- Ultra low capacitance: 15pF typical
- Ultra low leakage: nA level
- 2-pin leadless package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-5 (Lightning) 9A (8/20μs)
- These are Pb-Free Devices
- Response Time is Typically <1 ns
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
C2835419 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



