ST STPS3H100U
| Manufacturer | |
| MPN | STPS3H100U |
| LCSC Part # | C283521 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 840mV@3A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These Schottky rectifiers are designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. They are available in SMB, and low-profile SMB.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Avalanche capability specified
In-Stock: 730
730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3195 | $ 1.60 |
| 50+ | $ 0.2554 | $ 12.77 |
| 150+ | $ 0.2279 | $ 34.19 |
| 500+ | $ 0.1719 | $ 85.95 |
| 2,500+ | $ 0.1566 | $ 391.50 |
| 5,000+ | $ 0.1475 | $ 737.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 840mV@3A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These Schottky rectifiers are designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. They are available in SMB, and low-profile SMB.
Features
AI Translation
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Avalanche capability specified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



