ST TS924IDT
| Manufacturer | |
| MPN | TS924IDT |
| LCSC Part # | C283514 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Rail-to-rail high output current operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1.3V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 15nA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS924 and TS924A devices are rail-to-rail quad BiCMOS operational amplifiers optimized and fully specified for 2V and 5V operation. High output current allows low load impedances to be driven. The TS924 and TS924A devices exhibit a very low noise, low distortion, low offset, and high output current capability, making these devices an excellent choice for high-quality, low-voltage, and battery-operated audio systems. The devices are stable for capacitive loads up to 500 pF.
Features
- Rail-to-rail input and output
- Low noise: 9 nV/√ Hz
- Low distortion
- High output current: 80 mA (able to drive 32 Ω loads)
- High-speed: 4 MHz, 1.3 V/μs
- Operating range from 2.7 V to 12 V
- Low input offset voltage: 900 μV max. (TS924A)
- ESD internal protection: 3 kV
- Latch-up immunity
- Macromodel included
Applications
- Headphone amplifiers
- Piezoelectric speaker drivers
- Sound cards
- MPEG boards, multimedia systems
- Line drivers, buffers
- Cordless telephones and portable communication equipment
- Instrumentation with low noise as key factor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5321 | $ 1.53 |
| 10+ | $ 1.2958 | $ 12.96 |
| 30+ | $ 1.1638 | $ 34.91 |
| 100+ | $ 1.0171 | $ 101.71 |
| 500+ | $ 0.9519 | $ 475.95 |
| 1,000+ | $ 0.9226 | $ 922.60 |
| 2,500+ | $ 0.9128 | $ 2282.00 |
| 5,000+ | $ 0.9046 | $ 4523.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1.3V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 15nA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS924 and TS924A devices are rail-to-rail quad BiCMOS operational amplifiers optimized and fully specified for 2V and 5V operation. High output current allows low load impedances to be driven. The TS924 and TS924A devices exhibit a very low noise, low distortion, low offset, and high output current capability, making these devices an excellent choice for high-quality, low-voltage, and battery-operated audio systems. The devices are stable for capacitive loads up to 500 pF.
Features
- Rail-to-rail input and output
- Low noise: 9 nV/√ Hz
- Low distortion
- High output current: 80 mA (able to drive 32 Ω loads)
- High-speed: 4 MHz, 1.3 V/μs
- Operating range from 2.7 V to 12 V
- Low input offset voltage: 900 μV max. (TS924A)
- ESD internal protection: 3 kV
- Latch-up immunity
- Macromodel included
Applications
- Headphone amplifiers
- Piezoelectric speaker drivers
- Sound cards
- MPEG boards, multimedia systems
- Line drivers, buffers
- Cordless telephones and portable communication equipment
- Instrumentation with low noise as key factor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



