LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD1210-035-16V product image
  • JK-SMD1210-035-16V thumbnail 1
  • JK-SMD1210-035-16V thumbnail 2
  • JK-SMD1210-035-16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD1210-035-16VRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD1210-035-16V
LCSC Part #
C2835059
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 16V 350mA 1210
Datasheetpdf iconJinrui JK-SMD1210-035-16V
In-Stock: 3,940
3,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.029$ 0.58
200+$ 0.0232$ 4.64
600+$ 0.02$ 12.00
4,000+$ 0.018$ 72.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current350mA
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current750mA
Height0.9mm
Length3.43mm
Width2.8mm
Time to Trip(Max)200ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)1.3Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1210 Dimension, Surface mountable, Solid state
  • Operation Current: 0.05A~2.00A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C