Yuandi TS-1095PD-A10B2-D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1095PD-A10B2-D2 |
| LCSC Part # | C2834881 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf TH |
| Description | Tactile Switch SPST 180gf 8.5mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,500
5,500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0561 $ 0.0505 | $ 0.51 |
100+ | $ 0.0449 $ 0.0405 | $ 4.05 |
300+ | $ 0.0392 $ 0.0353 | $ 10.59 |
1,000+ | $ 0.0328 $ 0.0296 | $ 29.60 |
5,000+ | $ 0.0294 $ 0.0265 | $ 132.50 |
10,000+ | $ 0.0277 $ 0.0250 | $ 250.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$