LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH806DTI product image
  • STTH806DTI thumbnail 1
  • STTH806DTI thumbnail 2
  • STTH806DTI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH806DTIRoHS

Manufacturer
MPN
STTH806DTI
LCSC Part #
C283484
Packaging
TO-220-2
Customer #
Key Attributes
DIODE STANDARD 600V 8A TO-220-2
Datasheetpdf iconST STTH806DTI
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4447$ 1.44
10+$ 1.1952$ 11.95
50+$ 1.0582$ 52.91
100+$ 0.9033$ 90.33
500+$ 0.8349$ 417.45
1,000+$ 0.8039$ 803.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingTO-220-2
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)3.6V@8A
Reverse Leakage Current (Ir)10uA@600V
Non-Repetitive Peak Forward Surge Current180A
Current - Rectified8A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece