ST TPN3021RL
| Manufacturer | |
| MPN | TPN3021RL |
| LCSC Part # | C283482 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Tripolar overvoltage protection for network interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 16pF | |
| Switching Voltage(Vs) | 38V | |
| Hold Current(Ih) | 30mA | |
| Current - Leakage | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPN is a low capacitance transient surge arrestor designed for protection of high debit rate communication networks. Its low capacitance avoids distorsion of the signal as it has been designed for T1/E1 and Ethernet networks.
Features
AI Translation
- Triple crowbar protection
- Low capacitance
- Low holding current: IH = 30 mA minimum
- Surge current: IPP = 200 A, 2/10 μs; IPP = 30 A, 10/1000 μs
- Trisil™ technology is not subject to ageing and provides a fail safe mode in short circuit for a better protection
- Trisils have UL94 V0 approved resin
- SO8 package is JEDEC registered
- Trisils comply with the following standards GR-1089 Core, ITU-T-K20/K21, VDE0433, VDE0878, IEC 61000-4-2
Applications
AI Translation
- Dedicated to data line protection
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9626 | $ 1.96 |
| 10+ | $ 1.6848 | $ 16.85 |
| 30+ | $ 1.5321 | $ 45.96 |
| 100+ | $ 1.3599 | $ 135.99 |
| 500+ | $ 1.2835 | $ 641.75 |
| 1,000+ | $ 1.2494 | $ 1249.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 16pF | |
| Switching Voltage(Vs) | 38V | |
| Hold Current(Ih) | 30mA | |
| Current - Leakage | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPN is a low capacitance transient surge arrestor designed for protection of high debit rate communication networks. Its low capacitance avoids distorsion of the signal as it has been designed for T1/E1 and Ethernet networks.
Features
AI Translation
- Triple crowbar protection
- Low capacitance
- Low holding current: IH = 30 mA minimum
- Surge current: IPP = 200 A, 2/10 μs; IPP = 30 A, 10/1000 μs
- Trisil™ technology is not subject to ageing and provides a fail safe mode in short circuit for a better protection
- Trisils have UL94 V0 approved resin
- SO8 package is JEDEC registered
- Trisils comply with the following standards GR-1089 Core, ITU-T-K20/K21, VDE0433, VDE0878, IEC 61000-4-2
Applications
AI Translation
- Dedicated to data line protection
C283482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



