ST TS420-600B-TR
| Manufacturer | |
| Mfr. Part # | TS420-600B-TR |
| LCSC Part # | C283474 |
| Package | DPAK |
| Customer # | |
| Key Attributes | 600V 4A DPAK |
| Description | 5mA 200uA 600V DPAK SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1934 | $ 2.19 |
10+ | $ 1.8739 | $ 18.74 |
30+ | $ 1.6743 | $ 50.23 |
100+ | $ 1.4701 | $ 147.01 |
500+ | $ 1.3781 | $ 689.05 |
1,000+ | $ 1.3376 | $ 1337.60 |
Standard Packaging 2500/Full
Reel | ||