ST LD1117ASTR
| Manufacturer | |
| MPN | LD1117ASTR |
| LCSC Part # | C283464 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | Low Dropout Fixed and Adjustable Positive Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-223-3 | |
| Output Voltage | 1.25V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current, available also in adjustable versions (V_REF = 1.25 V). In fixed versions, the following output voltages are offered: 1.2 V, 1.8 V, and 3.3 V. The device is supplied in: SOT - 223, DPAK and TO - 220. Surface mounted packages optimize the thermal characteristics while offering a relevant space saving advantage. High efficiency is assured by an NPN pass transistor. Only a very common 10 μF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 2% at 25°C.
Features
- Low dropout voltage: – 1.15 V typ. (ΔI_OUT = 1 A, 25°C)
- Very low quiescent current: – 5 mA typ. (25°C)
- Output current up to 1 A
- Fixed output voltage of: – 1.2 V, 1.8 V, 3.3 V
- Adjustable version availability (V_REF = 1.25 V)
- Internal current and thermal limit
- Only 10 μF for stability
- Available in ± 2% (at 25°C) and 4% in full temperature range
- High supply voltage rejection: – 80 dB typ. (at 25°C)
- Temperature range: 0°C to 125°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2407 | $ 1.20 |
| 50+ | $ 0.1906 | $ 9.53 |
| 150+ | $ 0.1692 | $ 25.38 |
| 500+ | $ 0.1358 | $ 67.90 |
| 2,500+ | $ 0.1239 | $ 309.75 |
| 5,000+ | $ 0.1167 | $ 583.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-223-3 | |
| Output Voltage | 1.25V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current, available also in adjustable versions (V_REF = 1.25 V). In fixed versions, the following output voltages are offered: 1.2 V, 1.8 V, and 3.3 V. The device is supplied in: SOT - 223, DPAK and TO - 220. Surface mounted packages optimize the thermal characteristics while offering a relevant space saving advantage. High efficiency is assured by an NPN pass transistor. Only a very common 10 μF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 2% at 25°C.
Features
- Low dropout voltage: – 1.15 V typ. (ΔI_OUT = 1 A, 25°C)
- Very low quiescent current: – 5 mA typ. (25°C)
- Output current up to 1 A
- Fixed output voltage of: – 1.2 V, 1.8 V, 3.3 V
- Adjustable version availability (V_REF = 1.25 V)
- Internal current and thermal limit
- Only 10 μF for stability
- Available in ± 2% (at 25°C) and 4% in full temperature range
- High supply voltage rejection: – 80 dB typ. (at 25°C)
- Temperature range: 0°C to 125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



