ST M95256-RDW6TP
| Manufacturer | |
| MPN | M95256-RDW6TP |
| LCSC Part # | C283458 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 256-Kbit serial SPI bus EEPROM with high-speed clock |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array:
- 256 Kb (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (Identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock: 20 MHz
- Single supply voltage: 2.5 V to 5.5 V for M95256 - W, 1.8 V to 5.5 V for M95256 - R, 1.7 V to 5.5 V for M95256 - DF
- Operating temperature range: from -40 °C up to +85 °C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200 - year data retention
- Packages:
- SO8 (ECOPACK2)
- TSSOP8 (ECOPACK2)
- UFDFPN8 (ECOPACK2)
- WLCSP (ECOPACK2)
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7878 | $ 0.79 |
| 10+ | $ 0.6309 | $ 6.31 |
| 30+ | $ 0.5524 | $ 16.57 |
| 100+ | $ 0.474 | $ 47.40 |
| 500+ | $ 0.4266 | $ 213.30 |
| 1,000+ | $ 0.4037 | $ 403.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array:
- 256 Kb (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (Identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock: 20 MHz
- Single supply voltage: 2.5 V to 5.5 V for M95256 - W, 1.8 V to 5.5 V for M95256 - R, 1.7 V to 5.5 V for M95256 - DF
- Operating temperature range: from -40 °C up to +85 °C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200 - year data retention
- Packages:
- SO8 (ECOPACK2)
- TSSOP8 (ECOPACK2)
- UFDFPN8 (ECOPACK2)
- WLCSP (ECOPACK2)
C283458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M95256-DFDW6TP | ST | TSSOP-8 | 6 | $ 1.3542 | ||
| CAT25256YI-GT3 | onsemi | TSSOP-8 | 3,067 | $ 0.9425 | ||
| AT25256B-XHL-T | MICROCHIP | TSSOP-8 | 167 | $1.3073 $1.8412 | ||
| BR25G256FVT-3GE2 | ROHM | TSSOP-8 | 3 | $ 1.5942 | ||
| AT25256B-XHL-B | MICROCHIP | TSSOP-8 | 0 | $ 2.1167 | ||
| CAT25256YI-G | onsemi | TSSOP-8 | 0 | $ 0.9214 | ||
| CAT25256YI-GT3C | onsemi | TSSOP-8 | 0 | $ 3.0265 | ||
| M95256-DRDW8TP/K | ST | TSSOP-8 | 0 | $ 1.6146 | ||
| M95256-DRDW3TP/K | ST | TSSOP-8 | 0 | $ 1.9396 | ||
| M95256-DWDW4TP/K | ST | TSSOP-8 | 0 | $ 3.2947 |



