HTCSEMI HT62083ARWZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT62083ARWZ |
| LCSC Part # | C2834484 |
| Packaging | SOP-18-300mil |
| Customer # | |
| Key Attributes | 8CH Darlington Sink Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-18-300mil | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.93mA | |
| Voltage - Forward(Vf) | 2V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT62083A&HT62084A are high-voltage, high-current darlington drivers comprised of eight NPN darlington pairs. All units feature integral clamp diodes for switching indicative loads.
Features
AI Translation
- Output current (single output) 500mA (Max)
- Output clamp diodes
- Inputs compatible with various types of logic
Applications
AI Translation
- relay
- hammer
- lamp
- display (LED) drivers
In-Stock: 1,008
1,008 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3806 | $ 0.38 |
| 10+ | $ 0.2976 | $ 2.98 |
| 30+ | $ 0.2635 | $ 7.91 |
| 100+ | $ 0.2196 | $ 21.96 |
| 500+ | $ 0.2001 | $ 100.05 |
| 1,000+ | $ 0.1871 | $ 187.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-18-300mil | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.93mA | |
| Voltage - Forward(Vf) | 2V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT62083A&HT62084A are high-voltage, high-current darlington drivers comprised of eight NPN darlington pairs. All units feature integral clamp diodes for switching indicative loads.
Features
AI Translation
- Output current (single output) 500mA (Max)
- Output clamp diodes
- Inputs compatible with various types of logic
Applications
AI Translation
- relay
- hammer
- lamp
- display (LED) drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



