ST M24C64-FMC6TG
| Manufacturer | |
| MPN | M24C64-FMC6TG |
| LCSC Part # | C283446 |
| Packaging | DFN-8(2x3) |
| Customer # | |
| Key Attributes | 64-Kbit serial I2C bus EEPROM |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | DFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | DFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PDIP8 (BN)
- Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 64 Kbit (8 Kbyte) of EEPROM
- Page size: 32 byte
- Additional Write lockable page (M24C64 - D order codes)
- Single supply voltage: 1.7 V to 5.5 V over -40°C / +85°C, 1.6 V to 5.5 V over 0°C / +85°C
- Write: Byte Write within 5 ms, Page Write within 5 ms
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch - Up protection
- More than 4 million Write cycles
- More than 200 - years data retention
In-Stock: 7,890
7,890 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4831 | $ 0.48 |
| 10+ | $ 0.377 | $ 3.77 |
| 30+ | $ 0.3313 | $ 9.94 |
| 100+ | $ 0.2742 | $ 27.42 |
| 500+ | $ 0.2497 | $ 124.85 |
| 1,000+ | $ 0.2334 | $ 233.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | DFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | DFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PDIP8 (BN)
- Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 64 Kbit (8 Kbyte) of EEPROM
- Page size: 32 byte
- Additional Write lockable page (M24C64 - D order codes)
- Single supply voltage: 1.7 V to 5.5 V over -40°C / +85°C, 1.6 V to 5.5 V over 0°C / +85°C
- Write: Byte Write within 5 ms, Page Write within 5 ms
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch - Up protection
- More than 4 million Write cycles
- More than 200 - years data retention
C283446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M24C64-DFMC6TG | ST | DFN-8(2x3) | 54 | $ 0.7601 | ||
| 24FC64-I/MC | MICROCHIP | TDFN-8-EP(2x3) | 10 | $ 0.8806 | ||
| AT24CS64-MAHM-T | MICROCHIP | UDFN-8-EP(2x3) | 11 | $ 0.9094 | ||
| 24FC64T-I/MNY | MICROCHIP | TDFN-8-EP(2x3) | 10 | $ 0.9773 | ||
| AT24C64D-MAHM-T | MICROCHIP | UDFN-8L-EP(2x3) | 13 | $ 0.4977 | ||
| 24FC64T-I/MF | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 2.1285 | ||
| 24FC64T-I/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 1.0289 | ||
| 24FC64FT-I/MNY | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 1.4571 | ||
| AT24C64D-MAHM-E | MICROCHIP | UDFN-8(2x3) | 0 | $ 0.6511 | ||
| AT24CS64-MAHM-E | MICROCHIP | UDFN-8-EP(2x3) | 0 | $ 0.5091 |



