LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C16-WDW6TP product image
  • M24C16-WDW6TP thumbnail 1
  • M24C16-WDW6TP thumbnail 2
  • M24C16-WDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C16-WDW6TPRoHS

Manufacturer
MPN
M24C16-WDW6TP
LCSC Part #
C283442
Packaging
TSSOP-8
Customer #
Key Attributes
16-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24C16-WDW6TP
In-Stock: 7,955
7,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.306$ 1.53
50+$ 0.2531$ 12.66
150+$ 0.2304$ 34.56
500+$ 0.2021$ 101.05
2,500+$ 0.1894$ 473.50
4,000+$ 0.1819$ 727.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Voltage - Supply2.5V~5.5V
Memory Size16Kbit
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The M24C16 is a 16-Kbit |²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 Kx8 bits. The M24C16-W can be accessed (Read and Write) with a supply voltage from 2.5 V to 5.5 V. the M24C16-R can be accessed (Read and Write) with a supply voltage from 1.8 V to 5.5 V. and the M24C16-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range).

Features

AI Translation
  • Compatible with all |²C bus modes:
    • 400 kHz
    • 100 kHz
  • Memory array: 16 Kbit (2 Kbyte) of EEPROM
  • Page size: 16 byte
  • Single supply voltage: M24C16-W: 2.5 V to 5.5 V; M24C16-R: 1.8 V to 5.5 V; M24C16-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
  • Write: Byte Write within 5 ms
  • Page Write within 5 ms
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention