LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C08-RDW6TP product image
  • M24C08-RDW6TP thumbnail 1
  • M24C08-RDW6TP thumbnail 2
  • M24C08-RDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C08-RDW6TPRoHS

Manufacturer
MPN
M24C08-RDW6TP
LCSC Part #
C283440
Packaging
TSSOP-8
Customer #
Key Attributes
8-Kbit serial I²C bus EEPROM
Datasheetpdf iconST M24C08-RDW6TP
In-Stock: 56,445
56,445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1317$ 0.66
50+$ 0.1036$ 5.18
150+$ 0.0896$ 13.44
500+$ 0.079$ 39.50
2,500+$ 0.0706$ 176.50
4,000+$ 0.0664$ 265.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Memory Size8Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compatible with I²C bus modes:
    • 400 kHz
    • 100 kHz
  • Memory array: 8 Kbit (1 Kbyte) of EEPROM
    • Page size: 16 byte
  • Single supply voltage:
    • M24C08-W: 2.5 V to 5.5 V
    • M24C08-R: 1.8 V to 5.5 V
    • M24C08-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Operating temperature range:
    • from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
  • RoHS compliant and halogen-free (ECOPACK2)