LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C04-WDW6TP product image
  • M24C04-WDW6TP thumbnail 1
  • M24C04-WDW6TP thumbnail 2
  • M24C04-WDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C04-WDW6TPRoHS

Manufacturer
MPN
M24C04-WDW6TP
LCSC Part #
C283438
Packaging
TSSOP-8
Customer #
Key Attributes
4-Kbit serial I²C bus EEPROM
Datasheetpdf iconST M24C04-WDW6TP
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1693$ 0.85
50+$ 0.1657$ 8.29
150+$ 0.1633$ 24.50
500+$ 0.1609$ 80.45
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Voltage - Supply2.5V~5.5V
Memory Size4Kbit
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The M24C04 is a 4-Kbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 512 x 8 bits. The M24C04-W can be accessed with a supply voltage from ₂.5 V to 5.5 V, the M24C04-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C04-F can be accessed with a supply voltage from 1.6 V to 5.5 V.

Features

AI Translation
  • Compatible with |²C bus modes: – 400 kHz – 100 kHz
  • Memory array: – 4 Kbit (512 bytes) of EEPROM – Page size: 16 byte
  • Single supply voltage: – M24C04-W: 2.5 V to 5.5 V M24C04-R: 1.8 V to 5.5 V M24C04-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
  • Write: Byte Write within 5 ms – Page Write within 5 ms
  • Operating temperature range: – from -40 ℃ up to +85 ℃
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention