ST M24256-BWMN6P
| Manufacturer | |
| MPN | M24256-BWMN6P |
| LCSC Part # | C283433 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 256-Kbit serial I2C bus EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M24256 is a 256-Kbit I²C-compatible EEPROM (Electr
Features
AI Translation
- Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 256Kbit(32 Kbyte) of EEPROM
- Page size: 64 byte
- Additional Write lockable page (M24256-D order codes)
- Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V
In-Stock: 1,064
1,064 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7516 | $ 0.75 |
| 10+ | $ 0.6033 | $ 6.03 |
| 30+ | $ 0.5283 | $ 15.85 |
| 100+ | $ 0.4549 | $ 45.49 |
| 500+ | $ 0.4093 | $ 204.65 |
| 1,000+ | $ 0.3881 | $ 388.10 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M24256 is a 256-Kbit I²C-compatible EEPROM (Electr
Features
AI Translation
- Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 256Kbit(32 Kbyte) of EEPROM
- Page size: 64 byte
- Additional Write lockable page (M24256-D order codes)
- Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



