TXGA FWF15001-S14S26W5B
| Manufacturer | TXGAAsian Brands |
| MPN | FWF15001-S14S26W5B |
| LCSC Part # | C2834251 |
| Packaging | Through Hole,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 14POS 1.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TXGA | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA46 | |
| Number of PINs Per Row | 14 | |
| Pitch | 1.5mm | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 65
65 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1449 | $ 0.72 |
| 50+ | $ 0.1152 | $ 5.76 |
| 150+ | $ 0.1004 | $ 15.06 |
| 1,000+ | $ 0.0893 | $ 89.30 |
| 2,000+ | $ 0.0804 | $ 160.80 |
| 5,000+ | $ 0.076 | $ 380.00 |
Standard Packaging1000/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



