LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD2985BM50R product image
  • LD2985BM50R thumbnail 1
  • LD2985BM50R thumbnail 2
  • LD2985BM50R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD2985BM50RRoHS

Manufacturer
MPN
LD2985BM50R
LCSC Part #
C283387
Packaging
SOT-23-5L
Customer #
Key Attributes
Very low drop and low noise voltage regulator with inhibit function
Datasheetpdf iconST LD2985BM50R
In-Stock: 485
485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3307$ 1.65
50+$ 0.2586$ 12.93
150+$ 0.2277$ 34.16
500+$ 0.1891$ 94.55
3,000+$ 0.172$ 516.00
6,000+$ 0.1617$ 970.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5L
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2mA
Output ConfigurationPositive
Output Current150mA
Operating Voltage16V
Output TypeFixed
FeaturesEnable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection;Noise bypass terminal

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LD2985 is a 150 mA fixed output voltage regulator. The ultra low drop voltage and the low quiescent current make them particularly suitable for low noise, low power applications, and in battery powered systems. In sleep mode quiescent current is less than 1 μA when INHIBIT pin is pulled low. Shutdown logic control function is available on pin 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. An external capacitor, CB|P = 10 nF, connected between bypass pin and GND reduces the noise to 30 μVrms. Typical application are in cellular phone, palmtop laptop computer, personal digital assistant (PDA), personal stereo, camcorder and camera.

Features

AI Translation
  • Very low dropout voltage (280 mV at 150 mA and 7 mV at 1 mA load)
  • Very low quiescent current (2 mA typ. at 150 mA load and 80 μA at no load)
  • Output current up to 150 mA
  • Logic controlled electronic shutdown
  • Output voltage of 1.8, 2.5, 2.8, 3, 3.1, 3.3, 5 V
  • Internal current and thermal limit
  • Low output noise voltage 30 mVrms
  • Small package SOT23 - 5L
  • Temperature range: - 40°C to 125°C

Applications

AI Translation
  • cellular phone
  • palmtop laptop computer
  • personal digital assistant (PDA)
  • personal stereo
  • camcorder
  • camera