SILICON LABS C8051F022-GQR
| Manufacturer | |
| MPN | C8051F022-GQR |
| LCSC Part # | C2833684 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 25MHz TQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | SILICON LABS C8051F022-GQR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 8bit;10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 8bit;10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12-Bit (C8051F020/1)
- 10-Bit (C8051F022/3)
- ±1 LSB INL
- Programmable Throughput up to 100 ksps
- Up to 8 External Inputs; Programmable as Single-Ended or Differential
- Programmable Amplifier Gain: 16, 8, 4, 2, 1, 0.5
- Data-Dependent Windowed Interrupt Generator
- Built-in Temperature Sensor (±3℃)
- Programmable Throughput up to 500 ksps
- 8 External Inputs
- Programmable Amplifier Gain: 4, 2, 1, 0.5
- Can Synchronize Outputs to Timers for Jitter-Free Waveform Generation
- On-Chip Debug Circuitry Facilitates Full-Speed, NonIntrusive In-Circuit/In-System Debugging
- Provides Breakpoints, Single-Stepping, Watchpoints, Stack Monitor; Inspect/Modify Memory and Registers
- Superior Performance to Emulation Systems Using ICEChips, Target Pods, and Sockets
- IEEE1149.1 Compliant Boundary Scan
- Low-Cost, Complete Development Kit
- Pipelined Instruction Architecture; Executes 70% of Instruction Set in 1 or 2 System Clocks
- Up to 25 MIPS Throughput with 25 MHz Clock
- 22 Vectored Interrupt Sources
- 4352 Bytes Internal Data RAM (4k + 256)
- 64k Bytes FLASH; In-System programmable in 512-byte Sectors
- External 64k Byte Data Memory Interface (programmable multiplexed or non-multiplexed modes)
- 8 Byte-Wide Port I/O (C8051F020/2); 5V tolerant
- 4 Byte-Wide Port I/O (C8051F021/3); 5V tolerant
- Hardware SMBus (I²C Compatible), SPI, and Two UART Serial Ports Available Concurrently
- Programmable 16-bit Counter/Timer Array with 5 Capture/Compare Modules
- 5 General Purpose 16-bit Counter/Timers
- Dedicated Watch-Dog Timer; Bi-directional Reset Pin
- Internal Programmable Oscillator: 2-to-16 MHz
- External Oscillator: Crystal, RC, C, or Clock
- Real-Time Clock Mode using Timer 3 or PCA
- Typical Operating Current: 10 mA @ 20 MHz
- Multiple Power Saving Sleep and Shutdown Modes
- 100-Pin TQFP and 64-Pin TQFP Packages Available
- Temperature Range: -40℃ to +85℃
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 8bit;10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 8bit;10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12-Bit (C8051F020/1)
- 10-Bit (C8051F022/3)
- ±1 LSB INL
- Programmable Throughput up to 100 ksps
- Up to 8 External Inputs; Programmable as Single-Ended or Differential
- Programmable Amplifier Gain: 16, 8, 4, 2, 1, 0.5
- Data-Dependent Windowed Interrupt Generator
- Built-in Temperature Sensor (±3℃)
- Programmable Throughput up to 500 ksps
- 8 External Inputs
- Programmable Amplifier Gain: 4, 2, 1, 0.5
- Can Synchronize Outputs to Timers for Jitter-Free Waveform Generation
- On-Chip Debug Circuitry Facilitates Full-Speed, NonIntrusive In-Circuit/In-System Debugging
- Provides Breakpoints, Single-Stepping, Watchpoints, Stack Monitor; Inspect/Modify Memory and Registers
- Superior Performance to Emulation Systems Using ICEChips, Target Pods, and Sockets
- IEEE1149.1 Compliant Boundary Scan
- Low-Cost, Complete Development Kit
- Pipelined Instruction Architecture; Executes 70% of Instruction Set in 1 or 2 System Clocks
- Up to 25 MIPS Throughput with 25 MHz Clock
- 22 Vectored Interrupt Sources
- 4352 Bytes Internal Data RAM (4k + 256)
- 64k Bytes FLASH; In-System programmable in 512-byte Sectors
- External 64k Byte Data Memory Interface (programmable multiplexed or non-multiplexed modes)
- 8 Byte-Wide Port I/O (C8051F020/2); 5V tolerant
- 4 Byte-Wide Port I/O (C8051F021/3); 5V tolerant
- Hardware SMBus (I²C Compatible), SPI, and Two UART Serial Ports Available Concurrently
- Programmable 16-bit Counter/Timer Array with 5 Capture/Compare Modules
- 5 General Purpose 16-bit Counter/Timers
- Dedicated Watch-Dog Timer; Bi-directional Reset Pin
- Internal Programmable Oscillator: 2-to-16 MHz
- External Oscillator: Crystal, RC, C, or Clock
- Real-Time Clock Mode using Timer 3 or PCA
- Typical Operating Current: 10 mA @ 20 MHz
- Multiple Power Saving Sleep and Shutdown Modes
- 100-Pin TQFP and 64-Pin TQFP Packages Available
- Temperature Range: -40℃ to +85℃
C2833684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
