XTX XT26G01CWSIGA
| Manufacturer | XTXAsian Brands |
| MPN | XT26G01CWSIGA |
| LCSC Part # | C2833378 |
| Packaging | WSON-8(6x8) |
| Customer # | |
| Key Attributes | SPI NAND Flash Memory |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 4ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 450us | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 4ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 450us | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XT26G01C is a 1G-bit (128M-byte) SPI (Serial Peripheral Interface) NAND Flash memory, with advanced write protection mechanisms. The XT26G01C supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O option.
Features
AI Translation
- 1G-bit NAND Flash memory
- Single-level cell (SLC) technology
- Page size: 2176 bytes(2048 + 128 bytes)
- Block size: 64 pages(128K + 8K bytes)
- Device size: 1Gb(1024 blocks)
- Serial Interface
- Standard SPI: CLK, CS#, SI, SO, WP#
- Dual SPI: CLK, CS#, SIO0, SIO1, WP#
- Quad SPI: CLK, CS#, SIO0, SIO1, SIO2, SIO3
- High Performance
- 104MHz for fast read
- Quad I/O data transfer up to 416Mbits/s
- 2K-Byte cache for fast random read
- Advanced Security Features
- Write protect all/portion of memory via software
- Lockable 8K-Byte OTP region
- 128-Bit Unique ID for each device
- Program/Erase/Read Speed
- Page Program time: 450us typical
- BLOCK ERASE time: 4ms typical
- PAGE READ time: 120us maximum (without ECC)
- Single Supply Voltage: 2.7V~3.6V
- Advanced Security Features
- 8 bit ECC option, per 512 bytes
- Internal data move by page with ECC
- Promised golden block0
- Package
- 8-pin WSON (8*6mm)
- 24-ball BGA (6*8mm)
- All Packages are RoHS Compliant and Halogen-free
- Data retention: 10 years
In-Stock: 2,482
2,482 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.6789$ 10.1432 | $ 10.14 |
| 10+ | $ 11.2955$ 9.0364 | $ 90.36 |
| 30+ | $ 10.4522$ 8.3618 | $ 250.85 |
| 100+ | $ 9.2732$ 7.4186 | $ 741.86 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 4ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 450us | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | WSON-8(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 4ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 450us | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XT26G01C is a 1G-bit (128M-byte) SPI (Serial Peripheral Interface) NAND Flash memory, with advanced write protection mechanisms. The XT26G01C supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O option.
Features
AI Translation
- 1G-bit NAND Flash memory
- Single-level cell (SLC) technology
- Page size: 2176 bytes(2048 + 128 bytes)
- Block size: 64 pages(128K + 8K bytes)
- Device size: 1Gb(1024 blocks)
- Serial Interface
- Standard SPI: CLK, CS#, SI, SO, WP#
- Dual SPI: CLK, CS#, SIO0, SIO1, WP#
- Quad SPI: CLK, CS#, SIO0, SIO1, SIO2, SIO3
- High Performance
- 104MHz for fast read
- Quad I/O data transfer up to 416Mbits/s
- 2K-Byte cache for fast random read
- Advanced Security Features
- Write protect all/portion of memory via software
- Lockable 8K-Byte OTP region
- 128-Bit Unique ID for each device
- Program/Erase/Read Speed
- Page Program time: 450us typical
- BLOCK ERASE time: 4ms typical
- PAGE READ time: 120us maximum (without ECC)
- Single Supply Voltage: 2.7V~3.6V
- Advanced Security Features
- 8 bit ECC option, per 512 bytes
- Internal data move by page with ECC
- Promised golden block0
- Package
- 8-pin WSON (8*6mm)
- 24-ball BGA (6*8mm)
- All Packages are RoHS Compliant and Halogen-free
- Data retention: 10 years
C2833378 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



