kinghelm KH-MCX-KE-Z
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-MCX-KE-Z |
| LCSC Part # | C2833372 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Inner hole Board Side 4.8mm Through Hole Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Frequency range | - | |
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Operating Temperature | - | |
| impedance | - | |
| Interface Diameter | 4.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Frequency range | - | |
| Interface | Inner hole |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Operating Temperature | - | |
| impedance | - | |
| Interface Diameter | 4.8mm |
Report an ErrorShow similar products (0) >
In-Stock: 6,199
6,199 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7881 | $ 0.79 |
| 10+ | $ 0.6467 | $ 6.47 |
| 30+ | $ 0.5752 | $ 17.26 |
| 100+ | $ 0.4664 | $ 46.64 |
| 500+ | $ 0.4241 | $ 212.05 |
| 1,000+ | $ 0.4014 | $ 401.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Frequency range | - | |
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Operating Temperature | - | |
| impedance | - | |
| Interface Diameter | 4.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Frequency range | - | |
| Interface | Inner hole |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Operating Temperature | - | |
| impedance | - | |
| Interface Diameter | 4.8mm |
Report an ErrorShow similar products (0) >
C2833372 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



