ST UA741IDT
| Manufacturer | |
| MPN | UA741IDT |
| LCSC Part # | C283333 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | General-purpose single operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10nA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Dual Supply | -22V~22V | |
| Rail to Rail | - | |
| Single Supply | 5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UA741 is a high performance monolithic operational amplifier constructed on a single silicon chip. It is intended for a wide range of analog applications. The high gain and wide range of operating voltages provide superior performances in integrators, summing amplifiers and general feedback applications. The internal compensation network (6 dB/octave) ensures stability in closedloop circuits.
Features
- Large input voltage range
- No latch-up
- High gain
- Short-circuit protection
- No frequency compensation required
- Same pin configuration as the UA709
Applications
- Summing amplifiers
- Voltage followers
- Integrators
- Active filters
- Function generators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5621 | $ 0.56 |
| 10+ | $ 0.4541 | $ 4.54 |
| 30+ | $ 0.4017 | $ 12.05 |
| 100+ | $ 0.3478 | $ 34.78 |
| 500+ | $ 0.316 | $ 158.00 |
| 1,000+ | $ 0.2985 | $ 298.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10nA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Dual Supply | -22V~22V | |
| Rail to Rail | - | |
| Single Supply | 5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UA741 is a high performance monolithic operational amplifier constructed on a single silicon chip. It is intended for a wide range of analog applications. The high gain and wide range of operating voltages provide superior performances in integrators, summing amplifiers and general feedback applications. The internal compensation network (6 dB/octave) ensures stability in closedloop circuits.
Features
- Large input voltage range
- No latch-up
- High gain
- Short-circuit protection
- No frequency compensation required
- Same pin configuration as the UA709
Applications
- Summing amplifiers
- Voltage followers
- Integrators
- Active filters
- Function generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



