KNSCHA 01EC1777
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 01EC1777 |
| LCSC Part # | C2833297 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Description | 2mm 10uF 25V 1Ω@100kHz ±20% 82mA@100kHz Through Hole,D5xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15,250 
15,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0162 $ 0.0154 | $ 0.77 |
500+ | $ 0.0129 $ 0.0123 | $ 6.15 |
2,000+ | $ 0.0103 $ 0.0098 | $ 19.60 |
5,000+ | $ 0.0092 $ 0.0088 | $ 44.00 |
25,000+ | $ 0.0082 $ 0.0078 | $ 195.00 |
60,000+ | $ 0.0077 $ 0.0074 | $ 444.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$