Cross chip CC6403SS
| Manufacturer |
Cross chip
Asian Brands |
| Mfr. Part # | CC6403SS |
| LCSC Part # | C2832986 |
| Package | SOT-335 |
| Customer # | |
| Key Attributes | Single Coil Fan Driver with Auto-start and FG or RD |
| Description | 2.8V~32V SOT-335 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Cross chip | |
| Package | SOT-335 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,235 
10,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2575 | $ 1.29 |
50+ | $ 0.2264 | $ 11.32 |
150+ | $ 0.213 | $ 31.95 |
500+ | $ 0.1964 | $ 98.20 |
2,500+ | $ 0.1675 | $ 418.75 |
5,000+ | $ 0.163 | $ 815.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$