LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH20R04G-TR product image
Images for reference only

ST STTH20R04G-TRRoHS

Manufacturer
MPN
STTH20R04G-TR
LCSC Part #
C2832832
Packaging
D2PAK
Customer #
Key Attributes
Diode 400V 20A D2PAK
Datasheetpdf iconST STTH20R04G-TR
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2817$ 1.28
10+$ 1.057$ 10.57
30+$ 0.9332$ 28.00
100+$ 0.7557$ 75.57
500+$ 0.6922$ 346.10
1,000+$ 0.6645$ 664.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingD2PAK
Reverse Recovery Time (trr)45ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@20A
Reverse Leakage Current (Ir)20uA@400V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This device is an ultrafast recovery power rectifier dedicated to energy recovery in PDP applications. Especially designed for the clamping function in energy recovery blocks, the performance is optimized thanks to a compromise between forward voltage drop and recovery time.

Features

AI Translation
  • Ultrafast recovery
  • Low power losses
  • High surge capability
  • Low leakage current
  • High junction temperature
  • Insulated package: TO-220FPAC insulating voltage: 2000 VRMS sine
  • ECOPACK B2 compliant component for D²PAK on demand