LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BTB06-600TWRG product image
Images for reference only

ST BTB06-600TWRGRoHS

Manufacturer
MPN
BTB06-600TWRG
LCSC Part #
C2832766
Packaging
TO-220AB
Customer #
Key Attributes
600V 6A TO-220AB
Datasheetpdf iconST BTB06-600TWRG
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2782$ 2.28
10+$ 1.9115$ 19.12
30+$ 1.6811$ 50.43
100+$ 1.4458$ 144.58
500+$ 1.3403$ 670.15
1,000+$ 1.2933$ 1293.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))6A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)60A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Available either in through-hole or surface-mount packages, the BTA06 and BTB06 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits... or for phase control operation in light dimmers, motor speed controllers... The snubberless and logic level versions (BTA/ BTB...W) are specially recommended for use on inductive loads, thanks to their high commutation performances. By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500V_RMS) complying with UL standards (File ref.: E81734).