LUTE 1206L300SL16ARG
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 1206L300SL16ARG |
| LCSC Part # | C28326707 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 3A 1206 |
| Description | Polymeric PTC Resettable Fuse 16V 3A Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
27,125
27,125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.114 $ 0.1083 | $ 0.54 |
50+ | $ 0.0925 $ 0.0879 | $ 4.40 |
150+ | $ 0.0818 $ 0.0778 | $ 11.67 |
500+ | $ 0.0737 $ 0.0701 | $ 35.05 |
2,500+ | $ 0.0673 $ 0.0640 | $ 160.00 |
5,000+ | $ 0.064 $ 0.0608 | $ 304.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$