LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52C39W product image
  • BZT52C39W thumbnail 1
  • BZT52C39W thumbnail 2
  • BZT52C39W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52C39WRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52C39W
LCSC Part #
C2832643
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 39V 500mW SOD-123
Datasheetpdf iconCBI BZT52C39W
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0087$ 26.10
6,000+$ 0.0077$ 46.20
24,000+$ 0.0067$ 160.80
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@27.3V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)37V~41V
Zener Voltage(Nom)39V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece