ST BAS70-04WFILM
| Manufacturer | |
| MPN | BAS70-04WFILM |
| LCSC Part # | C283252 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | SOT-323-3 | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 70V | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BAS70 series uses 70 V Schottky barrier diodes packaged in SOD- 123, SOD- 323, SOD- 523, SOT- 23, SOT- 323, SOT- 323- 6L or SOT- 666. These diodes are specially suited for signal detection and temperature compensation in RF applications.
Features
AI Translation
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- Surface mount device
- Low capacitance diode
- Low resistance and inductance
In-Stock: 9,075
9,075 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0808 | $ 0.40 |
| 50+ | $ 0.0637 | $ 3.19 |
| 150+ | $ 0.0551 | $ 8.27 |
| 500+ | $ 0.0487 | $ 24.35 |
| 3,000+ | $ 0.0436 | $ 130.80 |
| 6,000+ | $ 0.041 | $ 246.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | SOT-323-3 | |
| Reverse Leakage Current (Ir) | 10uA@70V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 70V | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BAS70 series uses 70 V Schottky barrier diodes packaged in SOD- 123, SOD- 323, SOD- 523, SOT- 23, SOT- 323, SOT- 323- 6L or SOT- 666. These diodes are specially suited for signal detection and temperature compensation in RF applications.
Features
AI Translation
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- Surface mount device
- Low capacitance diode
- Low resistance and inductance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



