LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dersonic CC1H500KA1EDSL4B1100 product image
  • CC1H500KA1EDSL4B1100 thumbnail 1
  • CC1H500KA1EDSL4B1100 thumbnail 2
  • CC1H500KA1EDSL4B1100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dersonic CC1H500KA1EDSL4B1100RoHS

Manufacturer
DersonicAsian Brands
MPN
CC1H500KA1EDSL4B1100
LCSC Part #
C2832518
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CAP CER 50pF 50V SL TH
Datasheetpdf iconDersonic CC1H500KA1EDSL4B1100
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0198$ 0.99
500+$ 0.0158$ 7.90
2,000+$ 0.0127$ 25.40
5,000+$ 0.0113$ 56.50
25,000+$ 0.0102$ 255.00
50,000+$ 0.0096$ 480.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerDersonic
PackagingThrough Hole,P=2.54mm
Capacitance50pF
Body Thickness2.4mm
Temperature CoefficientSL
Tolerance±10%
Voltage Rating50V
Pin Spacing2.54mm