Dersonic CC1H220KA1EDCH4B1100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CC1H220KA1EDCH4B1100 |
| LCSC Part # | C2832510 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CAP CER 22pF 50V NP0 TH |
| Description | 22pF ±10% 50V Ceramic Capacitor Through Hole P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
38,750
38,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0127 $ 0.0121 | $ 0.61 |
500+ | $ 0.0101 $ 0.0096 | $ 4.80 |
2,000+ | $ 0.0078 $ 0.0075 | $ 15.00 |
5,000+ | $ 0.0069 $ 0.0066 | $ 33.00 |
25,000+ | $ 0.0062 $ 0.0059 | $ 147.50 |
50,000+ | $ 0.0058 $ 0.0056 | $ 280.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$