MICROCHIP JANTX2N2219A
| Manufacturer | |
| Mfr. Part # | JANTX2N2219A |
| LCSC Part # | C2832488 |
| Package | TO-39 |
| Customer # | |
| Description | 100 NPN 3W 800mA 50V TO-39 Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
24
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.5639 | $ 19.56 |
10+ | $ 17.9401 | $ 179.40 |
30+ | $ 16.4441 | $ 493.32 |
100+ | $ 15.1409 | $ 1514.09 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$