GOSEMICON GBS032R4PMBR
| Manufacturer |
GOSEMICON
Asian Brands |
| Mfr. Part # | GBS032R4PMBR |
| LCSC Part # | C28324647 |
| Package | PDFN3.3x3.3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 168A PDFN3.3x3.3-8 |
| Description | N-Channel 30V 168A 83W PDFN3.3x3.3-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOSEMICON | |
| Package | PDFN3.3x3.3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,902
1,902
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3647 | $ 0.36 |
10+ | $ 0.2871 | $ 2.87 |
30+ | $ 0.253 | $ 7.59 |
100+ | $ 0.2111 | $ 21.11 |
500+ | $ 0.1925 | $ 96.25 |
1,000+ | $ 0.1816 | $ 181.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$