Jinrui JK-SMD1210-005-30
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD1210-005-30 |
| LCSC Part # | C2832204 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PPTC Devices |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 150mA | |
| Height | 1.25mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 2.8Ω | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 150mA | |
| Height | 1.25mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 2.8Ω | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 2,460
2,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0275 | $ 0.55 |
| 200+ | $ 0.0241 | $ 4.82 |
| 600+ | $ 0.0222 | $ 13.32 |
| 4,000+ | $ 0.0156 | $ 62.40 |
| 8,000+ | $ 0.0146 | $ 116.80 |
| 20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 150mA | |
| Height | 1.25mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 2.8Ω | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 150mA | |
| Height | 1.25mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | 1.5s | |
| Resistance @ 25℃ | 2.8Ω | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Report an ErrorShow similar products (0) >
C2832204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JK-SMD1210-005-60V | Jinrui | 1210 | 7,200 | $ 0.0288 |



