LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS26631PWPT product image
  • TPS26631PWPT thumbnail 1
  • TPS26631PWPT thumbnail 2
  • TPS26631PWPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS26631PWPTRoHS

Manufacturer
MPN
TPS26631PWPT
LCSC Part #
C2832195
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
Power-limiting surge protection industrial electronic fuses
Datasheetpdf iconTI TPS26631PWPT
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9302$ 4.93
10+$ 4.4035$ 44.04
30+$ 4.1337$ 124.01
250+$ 3.7728$ 943.20
500+$ 3.6428$ 1821.40
1,000+$ 3.5875$ 3587.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingHTSSOP-20-EP
Output TypeOpen-drain
Quiescent Current1.7mA
Voltage - Supply4.5V~60V
Operating Temperature-40℃~+125℃
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS2663x devices are easy-to-use positive 60V and 6A electronic fuses that include an integrated 31mΩ FET. The device features a B-FET driver for controlling an external N-channel FET in system designs that require input reverse polarity fault and reverse current blocking protection. The device integrates robust protection features to simplify system designs that require protection during system testing, such as the IEC61000 - 4 - 5 industrial surge test. The device has an adjustable output power limit (PLIM) feature, which simplifies system designs that need to comply with standards such as IEC61010 - 1 and UL1310. Other protection features include adjustable overcurrent protection, fast short-circuit protection, output slew rate control, overvoltage protection, and undervoltage lockout. For system status monitoring and downstream load control, the device provides fault and accurate current monitor outputs. PGOOD can be used to enable and disable downstream DC/DC converter control. The MODE pin can be used to flexibly configure the device between two current limit fault responses (latch and auto-retry).

Features

AI Translation
  • Operating voltage 4.5V to 60V, absolute maximum 67V
  • Integrated 60V, 31mΩ RON hot-swap FET
  • Reverse polarity protection and reverse current blocking via external N-channel FET
  • Adjustable current limit 0.6A to 6A (±7%)
  • IEC 61000-4-4 EFT immunity and load protection (IEC 61000-4-5) during surges with Class A system performance
  • Fast reverse current blocking (0.17μs)
  • Versions with adjustable output power limit (±6%)
  • Adjustable UVLO, OVP cutoff, output slew rate control for inrush current limiting
  • Thermal regulation during device power-up for charging large and unknown capacitive loads
  • Versions with overvoltage clamp at 35V and 39V maximum
  • Power good output (PGOOD)
  • Selectable overcurrent fault response options (auto-retry and latch-off modes)
  • Versions with 2x pulse overcurrent support
  • Analog current monitor (IMON) output (±6%)
  • UL 2367 certified
  • File No. E169910
  • RILIM ≥ 3kΩ
  • IEC 62368-1 certified

Applications

AI Translation
  • Factory Automation and Control – PLC, DCS, HMI, I/O Modules, Sensor Hubs
  • Motor Drivers – CNC, Encoder Power Supplies
  • Electronic Circuit Breakers