TI CSD19532Q5BT
| Manufacturer | |
| MPN | CSD19532Q5BT |
| LCSC Part # | C2832190 |
| Packaging | VSON-8-EP(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 100A VSON-8-EP(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(5x6) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 918pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 195W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.81nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(5x6) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 918pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 195W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.81nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 207
207 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1599 | $ 3.16 |
| 10+ | $ 2.9081 | $ 29.08 |
| 30+ | $ 2.731 | $ 81.93 |
| 250+ | $ 2.5686 | $ 642.15 |
| 500+ | $ 2.4938 | $ 1246.90 |
| 1,000+ | $ 2.4646 | $ 2464.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(5x6) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 918pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 195W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.81nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(5x6) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 918pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 195W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.81nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C2832190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



