MINGSTAR CDRH127N-100M
| Manufacturer | MINGSTARAsian Brands |
| MPN | CDRH127N-100M |
| LCSC Part # | C2832085 |
| Packaging | SMD,12.2x12.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 5.4A 21.6mΩ SMD,12.2x12.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MINGSTAR | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 5.4A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21.6mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 325
325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2689$ 0.2555 | $ 1.28 |
| 50+ | $ 0.2134$ 0.2028 | $ 10.14 |
| 150+ | $ 0.1897$ 0.1803 | $ 27.05 |
| 500+ | $ 0.16$ 0.1520 | $ 76.00 |
| 2,500+ | $ 0.1468$ 0.1395 | $ 348.75 |
| 5,000+ | $ 0.1389$ 0.1320 | $ 660.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



