KY BTA16-800SW
| Manufacturer | KYAsian Brands |
| MPN | BTA16-800SW |
| LCSC Part # | C2831702 |
| Packaging | TO-220AB-3 |
| Customer # | |
| Key Attributes | TRIAC 800V 16A TO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-220AB-3 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 16A
- VGT: ≤ 1.5V
- VDRM VRRM: 800V
Applications
AI Translation
- vacuums
- massager
- solid state relay
- AC Motor speed regula
In-Stock: 237
237 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.469 | $ 0.47 |
| 10+ | $ 0.381 | $ 3.81 |
| 50+ | $ 0.3045 | $ 15.23 |
| 100+ | $ 0.2573 | $ 25.73 |
| 500+ | $ 0.2361 | $ 118.05 |
| 1,000+ | $ 0.2231 | $ 223.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Packaging | TO-220AB-3 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(RMS): 16A
- VGT: ≤ 1.5V
- VDRM VRRM: 800V
Applications
AI Translation
- vacuums
- massager
- solid state relay
- AC Motor speed regula
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



