Littelfuse/IXYS IXFK48N50
| Manufacturer | |
| MPN | IXFK48N50 |
| LCSC Part # | C2831646 |
| Packaging | TO-264-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 48A TO-264-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 900pF | |
| Current - Continuous Drain(Id) | 48A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.4nF | |
| Gate Charge(Qg) | 270nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 900pF | |
| Current - Continuous Drain(Id) | 48A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.4nF | |
| Gate Charge(Qg) | 270nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- International standard packages
- Molding epoxies meet UL 94 V-0 flammability classification
- SOT-227B miniBLOC with aluminium nitride isolation
- Low RDS (on) HDMOSTM process
- Unclamped Inductive Switching (UIS) rated
- Fast intrinsic rectifier
Applications
AI Translation
- DC-DC converters
- Synchronous rectification
- Battery chargers
- Switched-mode and resonant-mode power supplies DC choppers
- Temperature and lighting controls
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 39.6425 | $ 39.64 |
| 30+ | $ 38.3753 | $ 1151.26 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 900pF | |
| Current - Continuous Drain(Id) | 48A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.4nF | |
| Gate Charge(Qg) | 270nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 900pF | |
| Current - Continuous Drain(Id) | 48A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.4nF | |
| Gate Charge(Qg) | 270nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- International standard packages
- Molding epoxies meet UL 94 V-0 flammability classification
- SOT-227B miniBLOC with aluminium nitride isolation
- Low RDS (on) HDMOSTM process
- Unclamped Inductive Switching (UIS) rated
- Fast intrinsic rectifier
Applications
AI Translation
- DC-DC converters
- Synchronous rectification
- Battery chargers
- Switched-mode and resonant-mode power supplies DC choppers
- Temperature and lighting controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

