UMW SD05.TCT
| Manufacturer | UMWAsian Brands |
| MPN | SD05.TCT |
| LCSC Part # | C2831522 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 19VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 360W peak pulse power (tp = 8/20μs)
- Unidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Compliant with IEC 61000-4-2 ±30kV contact discharge/±30kV air discharge
- Compliant with IEC 61000-4-4 (EFT) 40A (5/50ns)
- Compliant with IEC 61000-4-5 (surge) 20A (8/20μs)
Applications
AI Translation
- USB Vbus bus
- Power line
- Power management
- SOD323 package
In-Stock: 6,660
6,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0241 | $ 0.48 |
| 200+ | $ 0.019 | $ 3.80 |
| 600+ | $ 0.0162 | $ 9.72 |
| 3,000+ | $ 0.0128 | $ 38.40 |
| 9,000+ | $ 0.0114 | $ 102.60 |
| 21,000+ | $ 0.0106 | $ 222.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 360W peak pulse power (tp = 8/20μs)
- Unidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Compliant with IEC 61000-4-2 ±30kV contact discharge/±30kV air discharge
- Compliant with IEC 61000-4-4 (EFT) 40A (5/50ns)
- Compliant with IEC 61000-4-5 (surge) 20A (8/20μs)
Applications
AI Translation
- USB Vbus bus
- Power line
- Power management
- SOD323 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
