FANGCHENG LCM4520-102
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | LCM4520-102 |
| LCSC Part # | C28314495 |
| Package | SMD-4P,4.7x4.5mm |
| Customer # | |
| Key Attributes | CMC 2.1A 2LN 1kΩ SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 4.7x4.5mm 1kΩ@100MHz 2.1A DCR 60mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | SMD-4P,4.7x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,758
1,758
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4881 | $ 0.49 |
10+ | $ 0.3749 | $ 3.75 |
30+ | $ 0.327 | $ 9.81 |
100+ | $ 0.2664 | $ 26.64 |
500+ | $ 0.2537 | $ 126.85 |
1,000+ | $ 0.2377 | $ 237.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$