FANGCHENG FC-SH1304-R22M-45A
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-SH1304-R22M-45A |
| LCSC Part # | C28314486 |
| Packaging | SMD,13.3x7.5mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 45A 0.225mΩ SMD,13.3x7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,13.3x7.5mm | |
| Current Rating | 45A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.225mΩ | |
| Current - Saturation(Isat) | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,115
1,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7361 | $ 0.74 |
| 10+ | $ 0.5901 | $ 5.90 |
| 30+ | $ 0.5179 | $ 15.54 |
| 100+ | $ 0.4457 | $ 44.57 |
| 500+ | $ 0.4011 | $ 200.55 |
| 1,000+ | $ 0.3796 | $ 379.60 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,13.3x7.5mm | |
| Current Rating | 45A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.225mΩ | |
| Current - Saturation(Isat) | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



