LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-JC15-3Y-05 product image
  • HC-JC15-3Y-05 thumbnail 1
  • HC-JC15-3Y-05 thumbnail 2
  • HC-JC15-3Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JC15-3Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JC15-3Y-05
LCSC Part #
C28314395
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.5mm SINGLE ROW
Datasheetpdf iconHCTL HC-JC15-3Y-05
Custom CablesMOQ 1pc
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0268$ 0.0215$ 0.43
200+$ 0.0209$ 0.0168$ 3.36
600+$ 0.0176$ 0.0141$ 8.46
2,000+$ 0.0156$ 0.0125$ 25.00
10,000+$ 0.0139$ 0.0112$ 112.00
20,000+$ 0.013$ 0.0104$ 208.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.5mm
Pitch1.5mm
Flame Retardant Rating-
Pins Structure1x3P
With WingsWithout Fins
Reference Series-
Number of Rows1
Number of PINs Per Row3
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.