GANGYUAN KAN0616-0701C-CL15
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | KAN0616-0701C-CL15 |
| LCSC Part # | C2831439 |
| Package | Through Hole |
| Customer # | |
| Description | Tactile Switch SPST 7mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0421 | $ 0.21 |
50+ | $ 0.0412 | $ 2.06 |
150+ | $ 0.0405 | $ 6.08 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$